There are no models available for this part yet.
Overview of JANTX1N5190 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N5190 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5171
|
Newark | 240V Ufr, frr B-Body Rohs Compliant: Yes |Microchip JANTX1N5190 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $12.4000 | Buy Now | |
DISTI #
1086-1036-ND
|
DigiKey | DIODE GEN PURP 600V 3A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
191 In Stock |
|
$12.4100 / $13.3700 | Buy Now | |
DISTI #
JANTX1N5190
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 3A 2-Pin - Bulk (Alt: JANTX1N5190) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9300 / $13.3600 | Buy Now | |
DISTI #
494-JANTX1N5190
|
Mouser Electronics | Rectifiers 660V 3A UFR,FRR THT RoHS: Not Compliant | 451 |
|
$11.9900 / $12.8600 | Buy Now | |
DISTI #
JANTX1N5190
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5400 / $14.4700 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.6300 / $14.0300 | Buy Now | ||
DISTI #
JANTX1N5190
|
Avnet Silica | Diode Fast Recovery Rectifier 600V 3A 2-Pin (Alt: JANTX1N5190) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
JANTX1N5190
|
EBV Elektronik | Diode Fast Recovery Rectifier 600V 3A 2-Pin (Alt: JANTX1N5190) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.5400 / $14.4700 | Buy Now |
CAD Models for JANTX1N5190 by Microchip Technology Inc
Part Data Attributes for JANTX1N5190 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
660 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
2 µA
|
Reverse Recovery Time-Max
|
0.4 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTX1N5190
This table gives cross-reference parts and alternative options found for JANTX1N5190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5420-PBF | Rectifier Diode | Digitron Semiconductors | JANTX1N5190 vs 1N5420-PBF |
1N5420HR | Rectifier Diode | Digitron Semiconductors | JANTX1N5190 vs 1N5420HR |
SPD5420S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | Solid State Devices Inc (SSDI) | JANTX1N5190 vs SPD5420S |
SPD5420TXV | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN | Solid State Devices Inc (SSDI) | JANTX1N5190 vs SPD5420TXV |
RL4A | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | JANTX1N5190 vs RL4A |
Related Parts for JANTX1N5190
-
JANTX1N3289Rectifier Diodes
-
JANTX1N4981Zener Diodes
-
CDR33BX104AKUSFixed Capacitors
-
JANTX1N6116ATransient Suppressors
-
JANTXV2N6766Power Field-Effect Transistors
-
AT91M42800A-33AUMicrocontrollers
-
JANTX2N4091Small Signal Field-Effect Transistors
-
JANTX2N4150SSmall Signal Bipolar Transistors
-
MAX663ESALinear Regulator ICs