There are no models available for this part yet.
Overview of JANTX1N5416 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N5416 by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W6601
|
Newark | D Met 3A Fast 100V Hr |Semtech JANTX1N5416 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 | Buy Now | |
DISTI #
600-JANTX1N5416-ND
|
DigiKey | DIODE GEN PURP 100V 4.5A AXIAL Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
JANTX1N5416
|
Avnet Americas | Diode Switching 100V 4.5A 2-Pin Case G-4 - Bulk (Alt: JANTX1N5416) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for JANTX1N5416 by Semtech Corporation
Part Data Attributes for JANTX1N5416 by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, G4, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
100 Weeks
|
Application
|
FAST SOFT RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
4.5 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTX1N5416
This table gives cross-reference parts and alternative options found for JANTX1N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5416 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 100V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | JANTX1N5416 vs JAN1N5416 |
Related Parts for JANTX1N5416
-
JANTX1N5420Rectifier Diodes
-
JANTX1N4476Zener Diodes
-
04025A100JAT2AFixed Capacitors
-
JANTX1N6474Transient Suppressors
-
SIR770DP-T1-GE3Power Field-Effect Transistors
-
ATMEGA644P-A15MZMicrocontrollers
-
ESR03EZPJ100Fixed Resistors
-
SI2302ADS-T1-E3Small Signal Field-Effect Transistors
-
JANTX2N2221ASmall Signal Bipolar Transistors