Part Details for JANTX1N5419 by Semtech Corporation
Overview of JANTX1N5419 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTX1N5419-ND
|
DigiKey | DIODE GEN PURP 500V 4.5A AXIAL Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5419
|
Avnet Americas | Diode Switching 500V 4.5A 2-Pin Case G-4 - Bulk (Alt: JANTX1N5419) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Rectifier Diode, 500 Volt, SOD-61H2 | 4 |
|
$15.7441 / $16.8687 | Buy Now |
DISTI #
JANTX1N5419
|
Avnet Americas | Diode Switching 500V 4.5A 2-Pin Case G-4 - Bulk (Alt: JANTX1N5419) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N5419
JANTX1N5419 CAD Models
JANTX1N5419 Part Data Attributes:
|
JANTX1N5419
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5419
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 4.5A, 500V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5419
This table gives cross-reference parts and alternative options found for JANTX1N5419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5419 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 500V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | JANTX1N5419 vs JANTXV1N5419 |
JAN1N5419 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 500V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | JANTX1N5419 vs JAN1N5419 |
1N5419 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 500V V(RRM), Silicon, | Micross Components | JANTX1N5419 vs 1N5419 |
JANTX1N5419 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 500V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | JANTX1N5419 vs JANTX1N5419 |
JANS1N5419 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 500V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JANTX1N5419 vs JANS1N5419 |