Part Details for JANTX1N5420 by Semtech Corporation
Overview of JANTX1N5420 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6605
|
Newark | D Met 3A Fast 600V Hr |Semtech JANTX1N5420 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 | Buy Now |
DISTI #
600-JANTX1N5420-ND
|
DigiKey | DIODE GEN PURP 600V 4.5A AXIAL Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5420
|
Avnet Americas | Diode Switching 600V 4.5A 2-Pin Case G-4 - Bulk (Alt: JANTX1N5420) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N5420
|
Avnet Americas | Diode Switching 600V 4.5A 2-Pin Case G-4 - Bulk (Alt: JANTX1N5420) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | FAST RECTIFIERS | D MET 3A FAST 600V HR | 27000 |
|
RFQ |
Part Details for JANTX1N5420
JANTX1N5420 CAD Models
JANTX1N5420 Part Data Attributes:
|
JANTX1N5420
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5420
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N5420
This table gives cross-reference parts and alternative options found for JANTX1N5420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5420 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | JANTX1N5420 vs JANTX1N5420 |
1N5420 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JANTX1N5420 vs 1N5420 |
JANS1N5420 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | JANTX1N5420 vs JANS1N5420 |