Part Details for JANTX1N5522DUR-1/TR by Microchip Technology Inc
Overview of JANTX1N5522DUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5522DUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5653
|
Newark | 4.7V 10Ma 22 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N5522DUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4800 / $41.0500 | Buy Now |
DISTI #
150-JANTX1N5522DUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.0502 | Buy Now |
DISTI #
JANTX1N5522DUR-1/T
|
Avnet Americas | Diode Zener Single 4.7V 1% 0.5W 2-Pin DO-213AA MELF T/R - Tape and Reel (Alt: JANTX1N5522DUR-1/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$39.4800 / $44.2100 | Buy Now |
DISTI #
494-NTX1N5522DUR1TR
|
Mouser Electronics | Zener Diodes 4.7V 10MA 22 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$41.0500 | Order Now |
DISTI #
JANTX1N5522DUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$44.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2000 / $107.3700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.5100 / $45.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.2000 / $107.3700 | Buy Now |