Part Details for JANTX1N5527B-1 by VPT Components
Overview of JANTX1N5527B-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5527B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5527B-1
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N5527B-1) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1199 / $11.7789 | Buy Now |
DISTI #
JANTX1N5527B-1
|
TTI | Zener Diodes MIL-PRF-19500/437 Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.8000 | Buy Now |
DISTI #
JANTX1N5527B-1
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N5527B-1) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1199 / $11.7789 | Buy Now |
DISTI #
JANTX1N5527B-1
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N5527B-1) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1199 / $11.7789 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ | ||
|
NexGen Digital | 265 |
|
RFQ |
Part Details for JANTX1N5527B-1
JANTX1N5527B-1 CAD Models
JANTX1N5527B-1 Part Data Attributes
|
JANTX1N5527B-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5527B-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTX1N5527B-1
This table gives cross-reference parts and alternative options found for JANTX1N5527B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5527B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5527BE3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5527B-1 vs 1N5527BE3 |
1N5527B | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | JANTX1N5527B-1 vs 1N5527B |
1N5527B-1E3TR | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5527B-1 vs 1N5527B-1E3TR |
JANTX1N5527B-1TR | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5527B-1 vs JANTX1N5527B-1TR |
1N5527B | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | VPT Components | JANTX1N5527B-1 vs 1N5527B |
JANTX1N5527B-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N5527B-1 vs JANTX1N5527B-1 |
1N5527B-1 | Zener Diode, | VPT Components | JANTX1N5527B-1 vs 1N5527B-1 |
1N5527B | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N5527B-1 vs 1N5527B |
1N5527B | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANTX1N5527B-1 vs 1N5527B |
JAN1N5527B | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JANTX1N5527B-1 vs JAN1N5527B |