There are no models available for this part yet.
Overview of JANTX1N5530CUR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N5530CUR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3555
|
Newark | 10V 1Ma 60 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N5530CUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8100 / $33.0900 | Buy Now | |
DISTI #
1086-19126-ND
|
DigiKey | DIODE ZENER 10V 500MW DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0901 | Buy Now | |
DISTI #
JANTX1N5530CUR-1
|
Avnet Americas | Diode Zener Single 10V 2% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JANTX1N5530CUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8100 / $35.6300 | Buy Now | |
DISTI #
494-JANTX1N5530CUR-1
|
Mouser Electronics | Zener Diodes 10V 1MA 60 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$33.0900 | Order Now | |
DISTI #
JANTX1N5530CUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.6300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5900 / $86.5300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.0400 / $36.3600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$31.5900 / $86.5300 | Buy Now |
CAD Models for JANTX1N5530CUR-1 by Microchip Technology Inc
Part Data Attributes for JANTX1N5530CUR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
60 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
R-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
RECTANGULAR
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
1 mA
|
Alternate Parts for JANTX1N5530CUR-1
This table gives cross-reference parts and alternative options found for JANTX1N5530CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5530CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5530CUR-1 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Cobham Semiconductor Solutions | JANTX1N5530CUR-1 vs JAN1N5530CUR-1 |
JANTX1N5530CUR-1 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N5530CUR-1 vs JANTX1N5530CUR-1 |
JANTXV1N5530CUR-1 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Cobham Semiconductor Solutions | JANTX1N5530CUR-1 vs JANTXV1N5530CUR-1 |
JAN1N5530CUR-1 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N5530CUR-1 vs JAN1N5530CUR-1 |
JANTX1N5530CUR-1TR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N5530CUR-1 vs JANTX1N5530CUR-1TR |
JAN1N5530CUR-1 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N5530CUR-1 vs JAN1N5530CUR-1 |
Related Parts for JANTX1N5530CUR-1
-
JANTXV1N4978Zener Diodes
-
JANTXV1N7045T3Rectifier Diodes
-
JANTXV1N6127Transient Suppressors
-
JANTX2N6845Power Field-Effect Transistors
-
JANTX2N3635Small Signal Bipolar Transistors
-
JANTXV1N5292-1Current Regulator Diodes
-
1.2516Electric Fuses
-
JANTX1N3644Signal Diodes
-
JM1AN-TMP-DC12V-FPower/Signal Relays