There are no models available for this part yet.
Overview of JANTX1N5532BUR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N5532BUR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3566
|
Newark | 12V 1Ma 90 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N5532BUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $14.7800 | Buy Now | |
DISTI #
150-JANTX1N5532BUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7801 | Buy Now | |
DISTI #
494-JANTX1N5532BUR1R
|
Mouser Electronics | Zener Diodes 12V 1MA 90 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$14.7800 | Order Now | |
DISTI #
JANTX1N5532BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.9200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1100 / $29.5600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$13.8700 / $16.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.1100 / $29.5600 | Buy Now |