JANTX1N5540C-1
Description: Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional,

Overview of JANTX1N5540C-1 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N5540C-1 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5540C-1 by Bkc Semiconductors Inc

JANTX1N5540C-1
Bkc Semiconductors Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
1 mA
Want to compare parts?
  1. JANTX1N5540C-1
    Bkc Semiconductors Inc
    Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional,
    VS

Alternate Parts for JANTX1N5540C-1

This table gives cross-reference parts and alternative options found for JANTX1N5540C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5540C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5540C 20V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Aeroflex Inc JANTX1N5540C-1 vs 1N5540C
JANTXV1N5540C-1 Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5540C-1 vs JANTXV1N5540C-1
JAN1N5540C-1 Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5540C-1 vs JAN1N5540C-1
JANTX1N5540C-1TR Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5540C-1 vs JANTX1N5540C-1TR
JAN1N5540C-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions JANTX1N5540C-1 vs JAN1N5540C-1
JANTXV1N5540C-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions JANTX1N5540C-1 vs JANTXV1N5540C-1
JANTX1N5540C-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions JANTX1N5540C-1 vs JANTX1N5540C-1
JAN1N5540C-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N5540C-1 vs JAN1N5540C-1
1N5540CTR Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5540C-1 vs 1N5540CTR
1N5540C-1E3TR Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5540C-1 vs 1N5540C-1E3TR
Part Number Description Manufacturer Compare
1N5540C Zener Diode, 20V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JANTX1N5540C-1 vs 1N5540C
1N4707CE3 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5540C-1 vs 1N4707CE3
JANTX1N5540C-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5540C-1 vs JANTX1N5540C-1
JAN1N5540C-1 Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5540C-1 vs JAN1N5540C-1
JANHCA1N5540C Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N5540C-1 vs JANHCA1N5540C
1N5540C-1E3TR Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5540C-1 vs 1N5540C-1E3TR
1N5540CTR Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5540C-1 vs 1N5540CTR
1N4707CTA Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products JANTX1N5540C-1 vs 1N4707CTA
JANHCA1N5540D Zener Diode, 20V V(Z), 1%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N5540C-1 vs JANHCA1N5540D
JANHCA1N5540C Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANTX1N5540C-1 vs JANHCA1N5540C

Related Parts for JANTX1N5540C-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5540C-1 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5540C-1 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JANTX1N5540C-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N5540C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5540C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5540C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5540C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5540C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5540C-1 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: