Part Details for JANTX1N5550US.TR by Semtech Corporation
Overview of JANTX1N5550US.TR by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5550US.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0584
|
Newark | D 3A Std 200V Hr Sm Tr |Semtech JANTX1N5550US.TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1500 | Buy Now |
DISTI #
JANTX1N5550US.TR
|
Avnet Americas | - Tape and Reel (Alt: JANTX1N5550US.TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX1N5550US.TR
|
Avnet Americas | - Tape and Reel (Alt: JANTX1N5550US.TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |