Part Details for JANTX1N5552US by Microchip Technology Inc
Overview of JANTX1N5552US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N5552US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3658
|
Newark | 600 V Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5552US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $9.1500 | Buy Now |
DISTI #
1086-15414-ND
|
DigiKey | DIODE GEN PURP 600V 5A B SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1500 | Buy Now |
DISTI #
JANTX1N5552US
|
Avnet Americas | Diode Standard Recovery 600V 3A 2-Pin D-5B Bag - Bulk (Alt: JANTX1N5552US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $9.8600 | Buy Now |
DISTI #
494-JANTX1N5552US
|
Mouser Electronics | Rectifiers 600 V Std Rectifier RoHS: Not Compliant | 44 |
|
$9.0300 / $9.4100 | Buy Now |
DISTI #
JANTX1N5552US
|
Microchip Technology Inc | Std Rectifier _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1081 Alternates Available |
|
$9.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.6600 / $14.0800 | Buy Now | |
DISTI #
JANTX1N5552US
|
Avnet Americas | Diode Standard Recovery 600V 3A 2-Pin D-5B Bag - Bulk (Alt: JANTX1N5552US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $9.8600 | Buy Now |
|
Ameya Holding Limited | JANTX Series 600 V 5 A Standard Recovery Glass Rectifier - SQ-MELF (D-5B) | 699 |
|
RFQ | |
DISTI #
JANTX1N5552US
|
Avnet Americas | Diode Standard Recovery 600V 3A 2-Pin D-5B Bag - Bulk (Alt: JANTX1N5552US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $9.8600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
$8.5900 / $10.3500 | Buy Now |
Part Details for JANTX1N5552US
JANTX1N5552US CAD Models
JANTX1N5552US Part Data Attributes
|
JANTX1N5552US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5552US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5552US
This table gives cross-reference parts and alternative options found for JANTX1N5552US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5552US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTX1N5552US vs JANTXV1N5552US |
1N5552US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5552US vs 1N5552US |
JAN1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTX1N5552US vs JAN1N5552US |
1N5552US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | JANTX1N5552US vs 1N5552US |
JANTXV1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTX1N5552US vs JANTXV1N5552US |
JAN1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTX1N5552US vs JAN1N5552US |