Part Details for JANTX1N5552US by Sensitron Semiconductors
Overview of JANTX1N5552US by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N5552US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5552US
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 3A 2-Pin MELF-B - Bag (Alt: JANTX1N5552US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 0 |
|
$6.0000 / $10.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 600V V(RRM), SILICON | 3 |
|
$20.0735 / $21.5073 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 600V V(RRM), SILICON | 3 |
|
$20.0735 / $21.5073 | Buy Now |
DISTI #
JANTX1N5552US
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 3A 2-Pin MELF-B - Bag (Alt: JANTX1N5552US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 0 |
|
$6.0000 / $10.0000 | Buy Now |
DISTI #
JANTX1N5552US
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 3A 2-Pin MELF-B - Bag (Alt: JANTX1N5552US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 0 |
|
$6.0000 / $10.0000 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
Part Details for JANTX1N5552US
JANTX1N5552US CAD Models
JANTX1N5552US Part Data Attributes
|
JANTX1N5552US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5552US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, MELF-B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 90 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5552US
This table gives cross-reference parts and alternative options found for JANTX1N5552US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5552US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTX1N5552US vs JANTXV1N5552US |
1N5552US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5552US vs 1N5552US |
JAN1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTX1N5552US vs JAN1N5552US |
1N5552US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | JANTX1N5552US vs 1N5552US |
JANTXV1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTX1N5552US vs JANTXV1N5552US |
JAN1N5552US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTX1N5552US vs JAN1N5552US |