There are no models available for this part yet.
Overview of JANTX1N5617/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N5617/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5328
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTX1N5617/TR RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.5800 | Buy Now | |
DISTI #
150-JANTX1N5617/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A Min Qty: 150 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5800 | Buy Now | |
DISTI #
494-JANTX1N5617/TR
|
Mouser Electronics | Rectifiers 400V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$4.5800 | Order Now | |
DISTI #
JANTX1N5617/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9300 | Buy Now | |
Future Electronics | UFR,FRR RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.5000 / $4.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1900 / $4.6200 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2900 / $5.1800 | Buy Now | ||
DISTI #
JANTX1N5617/TR
|
Avnet Silica | (Alt: JANTX1N5617/TR) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.1900 / $4.6200 | Buy Now |
CAD Models for JANTX1N5617/TR by Microchip Technology Inc
Part Data Attributes for JANTX1N5617/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
440 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JESD-30 Code
|
O-LALF-W2
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Reference Standard
|
MIL-PRF-19500
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.15 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|