Part Details for JANTX1N5802US by Semtech Corporation
Overview of JANTX1N5802US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5802US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6626
|
Newark | D Met 2.5A Sfst 50V Hr Sm |Semtech JANTX1N5802US Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $12.7700 | Buy Now |
DISTI #
600-JANTX1N5802US-ND
|
DigiKey | DIODE GEN PURP 50V 1.1A Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5802US
|
Avnet Americas | MIL Diode Switching 50V 3.3A 2-Pin SMD - Trays (Alt: JANTX1N5802US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N5802US
JANTX1N5802US CAD Models
JANTX1N5802US Part Data Attributes:
|
JANTX1N5802US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5802US
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5802US
This table gives cross-reference parts and alternative options found for JANTX1N5802US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5802US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Microchip Technology Inc | JANTX1N5802US vs JAN1N5802US |
JANTXV1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Micross Components | JANTX1N5802US vs JANTXV1N5802US |
1N5802USE3 | Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, MELF-2 | Microsemi Corporation | JANTX1N5802US vs 1N5802USE3 |
1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Micross Components | JANTX1N5802US vs 1N5802US |
1N5802US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, MELF-2 | VPT Components | JANTX1N5802US vs 1N5802US |
JANS1N5802US | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | VPT Components | JANTX1N5802US vs JANS1N5802US |
JANTXV1N5802US | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | VPT Components | JANTX1N5802US vs JANTXV1N5802US |
JANTXV1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Microchip Technology Inc | JANTX1N5802US vs JANTXV1N5802US |
JANS1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Microsemi Corporation | JANTX1N5802US vs JANS1N5802US |
1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Bkc Semiconductors Inc | JANTX1N5802US vs 1N5802US |