Part Details for JANTX1N5804US/TR by Microchip Technology Inc
Overview of JANTX1N5804US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5804US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5366
|
Newark | 100V 1A Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5804US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $7.4900 | Buy Now |
DISTI #
150-JANTX1N5804US/TR-ND
|
DigiKey | DIODE GEN PURP 100V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4900 | Buy Now |
DISTI #
494-JANTX1N5804US/TR
|
Mouser Electronics | Rectifiers 100V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.4900 | Order Now |
DISTI #
JANTX1N5804US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0600 | Buy Now |
|
Future Electronics | Voidless Hermetically Sealled ultrafast Recovery Glass Rectifier RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 24 Container: Reel | 0Reel |
|
$7.3500 / $7.4300 | Buy Now |
|
Future Electronics | Voidless Hermetically Sealled ultrafast Recovery Glass Rectifier RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 24 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.3500 / $7.7200 | Buy Now |
|
Future Electronics | Voidless Hermetically Sealled ultrafast Recovery Glass Rectifier RoHS: Non Compliant pbFree: No Min Qty: 2370 Package Multiple: 2370 Lead time: 24 Container: Reel | 0Reel |
|
$7.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8600 / $7.4700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0200 / $8.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8600 / $7.4700 | Buy Now |
Part Details for JANTX1N5804US/TR
JANTX1N5804US/TR CAD Models
JANTX1N5804US/TR Part Data Attributes
|
JANTX1N5804US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5804US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microchip | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477F | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |