Part Details for JANTX1N5806/TR by Microchip Technology Inc
Overview of JANTX1N5806/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5806/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5368
|
Newark | 150V 1A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip JANTX1N5806/TR Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $4.8500 | Buy Now |
DISTI #
150-JANTX1N5806/TR-ND
|
DigiKey | DIODE GEN PURP 150V 1A Min Qty: 141 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8500 | Buy Now |
DISTI #
JANTX1N5806/TR
|
Avnet Americas | Diode Ultra Fast Recovery 150V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTX1N5806/TR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.6600 / $5.2200 | Buy Now |
DISTI #
494-JANTX1N5806/TR
|
Mouser Electronics | Rectifiers 150V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$4.8500 | Order Now |
DISTI #
JANTX1N5806/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4400 / $4.9000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 67 Package Multiple: 1 | 0 |
|
$4.5500 / $5.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4400 / $4.9000 | Buy Now |
Part Details for JANTX1N5806/TR
JANTX1N5806/TR CAD Models
JANTX1N5806/TR Part Data Attributes
|
JANTX1N5806/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5806/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |