Part Details for JANTX1N5968/TR by Microchip Technology Inc
Overview of JANTX1N5968/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5968/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2572
|
Newark | Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N5968/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$199.9000 / $207.9000 | Buy Now |
DISTI #
150-JANTX1N5968/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$207.9008 | Buy Now |
DISTI #
JANTX1N5968/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Tape and Reel (Alt: JANTX1N5968/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$199.9000 / $223.8900 | Buy Now |
DISTI #
579-JANTX1N5968TR
|
Mouser Electronics | Zener Diodes Voltage Regulator _ B-Body RoHS: Not Compliant | 0 |
|
$223.8900 | Order Now |
DISTI #
JANTX1N5968/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$223.8900 | Buy Now |
|
Future Electronics | 5.6V, 5 W 5% Through Hole E, Axial. RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$203.8300 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 5.6 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 | 0 |
|
$202.6900 / $594.9000 | Buy Now |
DISTI #
JANTX1N5968/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Tape and Reel (Alt: JANTX1N5968/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$199.9000 / $223.8900 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$195.0200 / $228.4600 | Buy Now |
DISTI #
JANTX1N5968/TR
|
Avnet Silica | Diode Zener Single 5.6V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag (Alt: JANTX1N5968/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N5968/TR
JANTX1N5968/TR CAD Models
JANTX1N5968/TR Part Data Attributes:
|
JANTX1N5968/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5968/TR
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |