Part Details for JANTX1N6310 by VPT Components
Overview of JANTX1N6310 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTX1N6310
JANTX1N6310 CAD Models
JANTX1N6310 Part Data Attributes
|
JANTX1N6310
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6310
VPT Components
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -2.16 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N6310
This table gives cross-reference parts and alternative options found for JANTX1N6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5223B_AY_10001 | Zener Diode | PanJit Semiconductor | JANTX1N6310 vs 1N5223B_AY_10001 |
1N5223B_B0_10001 | Zener Diode | PanJit Semiconductor | JANTX1N6310 vs 1N5223B_B0_10001 |
1N5223B-TB | Zener Diode | Won-Top Electronics Co Ltd | JANTX1N6310 vs 1N5223B-TB |
1N5223B_R2_10001 | Zener Diode | PanJit Semiconductor | JANTX1N6310 vs 1N5223B_R2_10001 |
JANTXV1N6310 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N6310 vs JANTXV1N6310 |
1N5223B-T3 | Zener Diode | Won-Top Electronics Co Ltd | JANTX1N6310 vs 1N5223B-T3 |
1N5223B-LF | Zener Diode | Won-Top Electronics Co Ltd | JANTX1N6310 vs 1N5223B-LF |