Part Details for JANTX1N6311US/TR by Microchip Technology Inc
Overview of JANTX1N6311US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6311US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3984
|
Newark | 3 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6311US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5600 / $18.2700 | Buy Now |
DISTI #
JANTX1N6311US/TR-ND
|
DigiKey | DIODE ZENER 3V 500MW MELF Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2701 | Buy Now |
DISTI #
494-JANTX1N6311US/TR
|
Mouser Electronics | Zener Diodes 3 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$18.2700 | Order Now |
DISTI #
JANTX1N6311US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4400 / $36.5300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.1300 / $20.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.4400 / $36.5300 | Buy Now |