Part Details for JANTX1N6313 by Microchip Technology Inc
Overview of JANTX1N6313 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5397
|
Newark | 3.6 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N6313 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7800 | Buy Now |
DISTI #
JANTX1N6313-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO35 Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7801 | Buy Now |
DISTI #
JANTX1N6313
|
Avnet Americas | Diode Zener Single 3.6V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTX1N6313) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.6100 | Buy Now |
DISTI #
494-JANTX1N6313
|
Mouser Electronics | Zener Diodes 3.6 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$11.0200 | Order Now |
DISTI #
JANTX1N6313
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
140 Alternates Available |
|
$11.6100 | Buy Now |
|
Onlinecomponents.com | 140 Factory Stock |
|
$11.3700 / $16.5800 | Buy Now | |
DISTI #
JANTX1N6313
|
Avnet Americas | Diode Zener Single 3.6V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTX1N6313) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.6100 | Buy Now |
|
Ameya Holding Limited | 53 |
|
RFQ | ||
DISTI #
JANTX1N6313
|
Avnet Americas | Diode Zener Single 3.6V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTX1N6313) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.6100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1100 / $12.1900 | Buy Now |
Part Details for JANTX1N6313
JANTX1N6313 CAD Models
JANTX1N6313 Part Data Attributes
|
JANTX1N6313
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6313
Microchip Technology Inc
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N6313
This table gives cross-reference parts and alternative options found for JANTX1N6313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6313 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6313 vs JANTXV1N6313 |
CDLL6313 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N6313 vs CDLL6313 |
JAN1N6313 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6313 vs JAN1N6313 |
1N6313 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6313 vs 1N6313 |
JANS1N6313 | Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N6313 vs JANS1N6313 |