There are no models available for this part yet.
Overview of JANTX1N6320US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6320US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ4015
|
Newark | 6.8 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6320US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5600 / $18.2700 | Buy Now | |
DISTI #
150-JANTX1N6320US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2701 | Buy Now | |
DISTI #
JANTX1N6320US/TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 500mW 2-Pin B-MELF - Tape and Reel (Alt: JANTX1N6320US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$17.5600 / $19.6700 | Buy Now | |
DISTI #
579-JANTX1N6320US/TR
|
Mouser Electronics | Zener Diodes 6.8 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$18.2700 | Order Now | |
DISTI #
JANTX1N6320US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4400 / $36.5300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.1300 / $20.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.4400 / $36.5300 | Buy Now |