Part Details for JANTX1N6321D by Microchip Technology Inc
Overview of JANTX1N6321D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTX1N6321D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6906
|
Newark | 7.5 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N6321D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4600 / $31.6800 | Buy Now |
DISTI #
150-JANTX1N6321D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6800 | Buy Now |
DISTI #
JANTX1N6321D
|
Avnet Americas | Diode Zener Single 7.5V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N6321D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4600 / $34.1200 | Buy Now |
DISTI #
579-JANTX1N6321D
|
Mouser Electronics | Switching Voltage Regulators 7.5 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$31.6800 | Order Now |
DISTI #
JANTX1N6321D
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.1200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$30.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2500 / $63.3600 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.7200 / $34.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.2500 / $63.3600 | Buy Now |
Part Details for JANTX1N6321D
JANTX1N6321D CAD Models
JANTX1N6321D Part Data Attributes
|
JANTX1N6321D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6321D
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |