There are no models available for this part yet.
Overview of JANTX1N6333US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6333US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ6945
|
Newark | 24 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6333US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.2100 / $15.8200 | Buy Now | |
DISTI #
150-JANTX1N6333US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8200 | Buy Now | |
DISTI #
JANTX1N6333US/TR
|
Avnet Americas | Diode Zener Single 24V 5% 0.5W 2-Pin B-SQ - Tape and Reel (Alt: JANTX1N6333US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$15.2100 / $17.0400 | Buy Now | |
DISTI #
579-JANTX1N6333US/TR
|
Mouser Electronics | Switching Voltage Regulators 24 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$15.8200 | Order Now | |
DISTI #
JANTX1N6333US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.0400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1100 / $31.6400 | Buy Now | ||
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.8400 / $17.3900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.1100 / $31.6400 | Buy Now |