Part Details for JANTX1N6334 by Microchip Technology Inc
Overview of JANTX1N6334 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5420
|
Newark | 27 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N6334 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7800 | Buy Now |
DISTI #
JANTX1N6334
|
Avnet Americas | Diode Zener Single 27V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N6334) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.6100 | Buy Now |
DISTI #
JANTX1N6334
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$11.6100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTX Level - 27V - ±5% - 500mW - 27 Ohms - 50 nA @ 21 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - DO-35 Package. RoHS: Compliant | 700 Factory Stock |
|
$11.3700 / $16.5800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1100 / $12.1900 | Buy Now |
|
Master Electronics | Zener Diode - JANTX Level - 27V - ±5% - 500mW - 27 Ohms - 50 nA @ 21 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - DO-35 Package. RoHS: Compliant | 700 Factory Stock |
|
$11.3700 / $16.5800 | Buy Now |
Part Details for JANTX1N6334
JANTX1N6334 CAD Models
JANTX1N6334 Part Data Attributes
|
JANTX1N6334
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6334
Microchip Technology Inc
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for JANTX1N6334
This table gives cross-reference parts and alternative options found for JANTX1N6334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6334 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6334 vs JANS1N6334 |
JANTXV1N6334 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6334 vs JANTXV1N6334 |
1N6334 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6334 vs 1N6334 |
CDLL6334 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N6334 vs CDLL6334 |