JANTX1N6335US
Description: Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2

Overview of JANTX1N6335US by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTX1N6335US by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6335US by VPT Components

JANTX1N6335US
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
MELF-2
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
32 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom
30 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
23 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
27.3 mV/°C
Voltage Tol-Max
5%
Working Test Current
4.2 mA
Want to compare parts?
  1. JANTX1N6335US
    VPT Components
    Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
    VS

Alternate Parts for JANTX1N6335US

This table gives cross-reference parts and alternative options found for JANTX1N6335US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6335US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6335US Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 VPT Components JANTX1N6335US vs JANTXV1N6335US
1N6335US Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 VPT Components JANTX1N6335US vs 1N6335US
Part Number Description Manufacturer Compare
JANTXV1N6335US Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 VPT Components JANTX1N6335US vs JANTXV1N6335US
JAN1N6335US Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 VPT Components JANTX1N6335US vs JAN1N6335US

Related Parts for JANTX1N6335US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6335US by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6335US by VPT Components

Select Manufacturer
Which Manufacturer of JANTX1N6335US would you like to use for your alert(s)?
  • Please alert me when JANTX1N6335US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6335US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6335US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6335US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6335US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6335US by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: