Part Details for JANTX1N6461/TR by Microchip Technology Inc
Overview of JANTX1N6461/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6461/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5440
|
Newark | Uni-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANTX1N6461/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 / $10.3700 | Buy Now |
DISTI #
150-JANTX1N6461/TR-ND
|
DigiKey | TVS DIODE 5VWM 9VC Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3700 | Buy Now |
DISTI #
JANTX1N6461/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 5V 500W 2-Pin Case B T/R - Tape and Reel (Alt: JANTX1N6461/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 100 |
|
$10.3700 / $11.1700 | Buy Now |
DISTI #
494-JANTX1N6461/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ B-Body RoHS: Not Compliant | 0 |
|
$10.3700 | Order Now |
DISTI #
JANTX1N6461/TR
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9500 / $15.9600 | Buy Now | |
DISTI #
JANTX1N6461/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 5V 500W 2-Pin Case B T/R - Tape and Reel (Alt: JANTX1N6461/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 100 |
|
$10.3700 / $11.1700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7300 / $11.7400 | Buy Now |
|
Master Electronics | 0 |
|
$10.9500 / $15.9600 | Buy Now |
Part Details for JANTX1N6461/TR
JANTX1N6461/TR CAD Models
JANTX1N6461/TR Part Data Attributes:
|
JANTX1N6461/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6461/TR
Microchip Technology Inc
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 5.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 3000 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |