Part Details for JANTX1N6490US/TR by Microchip Technology Inc
Overview of JANTX1N6490US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6490US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9083
|
Newark | 5.1 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6490US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6800 / $30.8600 | Buy Now |
DISTI #
150-JANTX1N6490US/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$30.8601 / $33.2400 | Buy Now |
DISTI #
JANTX1N6490US/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Tape and Reel (Alt: JANTX1N6490US/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$29.6800 / $33.2400 | Buy Now |
DISTI #
579-JANTX1N6490US/TR
|
Mouser Electronics | Switching Voltage Regulators 5.1 V Voltage Regulator RoHS: Not Compliant | 60 |
|
$30.8600 / $33.2400 | Buy Now |
DISTI #
JANTX1N6490US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.0100 / $33.2400 | Buy Now |
|
Future Electronics | Diode Zener Single 5.1V 5% 1500mW 2-Pin A-MELF T/R - tape and reel RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 2 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$32.5900 / $33.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4700 / $61.7200 | Buy Now |
|
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.9500 / $33.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.4700 / $61.7200 | Buy Now |