Part Details for JANTX1N649UR-1 by Microchip Technology Inc
Overview of JANTX1N649UR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N649UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15999-ND
|
DigiKey | DIODE GP 600V 400MA DO213AA Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N649UR-1
|
Avnet Americas | Diode Silicon Rectifier 0.4A 600V 2-Pin DO-213AA Bag - Bulk (Alt: JANTX1N649UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N649UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
63 Alternates Available |
|
$83.2200 | Buy Now |
DISTI #
JANTX1N649UR-1
|
Avnet Americas | Diode Silicon Rectifier 0.4A 600V 2-Pin DO-213AA Bag - Bulk (Alt: JANTX1N649UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | DIODE GEN PURP 600V 400MA DO213 | 27 |
|
RFQ | |
DISTI #
JANTX1N649UR-1
|
Avnet Americas | Diode Silicon Rectifier 0.4A 600V 2-Pin DO-213AA Bag - Bulk (Alt: JANTX1N649UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTX1N649UR-1
JANTX1N649UR-1 CAD Models
JANTX1N649UR-1 Part Data Attributes
|
JANTX1N649UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N649UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS, SIMILAR TO DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/240J | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N649UR-1
This table gives cross-reference parts and alternative options found for JANTX1N649UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N649UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N649UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | Microchip Technology Inc | JANTX1N649UR-1 vs JANTXV1N649UR-1 |
JANTX1N649UR-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, SIMILAR TO DO-213AA, 2 PIN | Microsemi Corporation | JANTX1N649UR-1 vs JANTX1N649UR-1 |