Part Details for JANTX1N6621U by Microchip Technology Inc
Overview of JANTX1N6621U by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6621U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4091
|
Newark | 440V Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6621U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 / $13.7200 | Buy Now |
DISTI #
1086-19957-ND
|
DigiKey | DIODE GEN PURP 400V 1.2A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7201 | Buy Now |
DISTI #
JANTX1N6621U
|
Avnet Americas | Diode Ultra Fast Recovery 400V 2A 2-Pin Case A Bag - Bulk (Alt: JANTX1N6621U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1900 / $14.7700 | Buy Now |
DISTI #
JANTX1N6621U/TR
|
Avnet Americas | Diode Ultra Fast Recovery 400V 2A 2-Pin Case A Bag - Tape and Reel (Alt: JANTX1N6621U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$13.3100 / $14.9100 | Buy Now |
DISTI #
494-JANTX1N6621U
|
Mouser Electronics | Rectifiers 440V UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$13.7200 | Order Now |
DISTI #
JANTX1N6621U
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1000 / $27.4300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8700 / $15.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.1000 / $27.4300 | Buy Now |
Part Details for JANTX1N6621U
JANTX1N6621U CAD Models
JANTX1N6621U Part Data Attributes
|
JANTX1N6621U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6621U
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC, MELF-A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N6621U
This table gives cross-reference parts and alternative options found for JANTX1N6621U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6621U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6621U vs JANS1N6621 |
1N6621US/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, | Microsemi Corporation | JANTX1N6621U vs 1N6621US/TR |
SP6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JANTX1N6621U vs SP6621 |
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, | Sensitron Semiconductors | JANTX1N6621U vs JANS1N6621 |
1N6621US/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6621U vs 1N6621US/TR |
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, | Microsemi Corporation | JANTX1N6621U vs JANS1N6621 |