Part Details for JANTX1N6621US/TR by Microchip Technology Inc
Overview of JANTX1N6621US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6621US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5473
|
Newark | 440V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6621US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 / $13.8500 | Buy Now |
DISTI #
150-JANTX1N6621US/TR-ND
|
DigiKey | DIODE GEN PURP 440V 2A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8500 | Buy Now |
DISTI #
JANTX1N6621US/TR
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 400V 1.2A 2-Pin MELF-A - Tape and Reel (Alt: JANTX1N6621US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$13.3100 / $14.9100 | Buy Now |
DISTI #
494-JANTX1N6621US/TR
|
Mouser Electronics | Rectifiers 440V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$13.8500 / $14.9100 | Order Now |
DISTI #
JANTX1N6621US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2200 / $27.6900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9900 / $15.2100 | Buy Now |
DISTI #
JANTX1N6621US/TR
|
Avnet Silica | Diode Ultra Fast Recovery Rectifier 400V 1.2A 2-Pin MELF-A (Alt: JANTX1N6621US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6621US/TR
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 400V 1.2A 2-Pin MELF-A (Alt: JANTX1N6621US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2200 / $27.6900 | Buy Now |
Part Details for JANTX1N6621US/TR
JANTX1N6621US/TR CAD Models
JANTX1N6621US/TR Part Data Attributes
|
JANTX1N6621US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6621US/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |