Part Details for JANTX1N6623U/TR by Microchip Technology Inc
Overview of JANTX1N6623U/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6623U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7022
|
Newark | 880V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6623U/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.6500 / $13.1600 | Buy Now |
DISTI #
150-JANTX1N6623U/TR-ND
|
DigiKey | DIODE GP 800V 1.5A A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1600 | Buy Now |
DISTI #
JANTX1N6623U/TR
|
Avnet Americas | Diode Ultra Fast Recovery 800V 1.5A 2-Pin A-SQ MELF T/R - Tape and Reel (Alt: JANTX1N6623U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.6500 / $14.1700 | Buy Now |
DISTI #
579-JANTX1N6623U/TR
|
Mouser Electronics | Rectifiers 880V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$13.1600 | Order Now |
DISTI #
JANTX1N6623U/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.5600 / $26.3100 | Buy Now | |
DISTI #
JANTX1N6623U/TR
|
Avnet Americas | Diode Ultra Fast Recovery 800V 1.5A 2-Pin A-SQ MELF T/R - Tape and Reel (Alt: JANTX1N6623U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.6500 / $14.1700 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.3400 / $14.4600 | Buy Now |
|
Master Electronics | 0 |
|
$12.5600 / $26.3100 | Buy Now |