Part Details for JANTX1N6626US by Microchip Technology Inc
Overview of JANTX1N6626US by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N6626US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4106
|
Newark | 220V Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6626US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0900 / $15.6900 | Buy Now |
DISTI #
JANTX1N6626US
|
Avnet Americas | Ultra Fast Recovery Rectifier 220V 1.75A 2-Pin D-5B T/R - Bulk (Alt: JANTX1N6626US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0900 / $16.9000 | Buy Now |
DISTI #
JANTX1N6626US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
329 Alternates Available |
|
$16.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 329 Factory Stock |
|
$14.9800 / $31.3800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.7200 / $17.2400 | Buy Now |
|
NexGen Digital | 550 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 329 Factory Stock |
|
$14.9800 / $31.3800 | Buy Now |
Part Details for JANTX1N6626US
JANTX1N6626US CAD Models
JANTX1N6626US Part Data Attributes
|
JANTX1N6626US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6626US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1.75A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-STD-750; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6626US
This table gives cross-reference parts and alternative options found for JANTX1N6626US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6626US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6626US | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANTX1N6626US vs 1N6626US |
1N6626U | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANTX1N6626US vs 1N6626U |
1N6626U | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6626US vs 1N6626U |
JANTXV1N6626US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | JANTX1N6626US vs JANTXV1N6626US |
JANTXV1N6626U | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN | Sensitron Semiconductors | JANTX1N6626US vs JANTXV1N6626U |
1N6626U | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, MELF-2 | Microsemi Corporation | JANTX1N6626US vs 1N6626U |
JANTX1N6626US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | JANTX1N6626US vs JANTX1N6626US |
JANS1N6626U | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | JANTX1N6626US vs JANS1N6626U |
JANTXV1N6626US | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JANTX1N6626US vs JANTXV1N6626US |
JANTX1N6626US | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JANTX1N6626US vs JANTX1N6626US |