Diodes
JANTX1N6626US
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2

Overview of JANTX1N6626US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N6626US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N6626US
Avnet Americas Diode Standard Recovery Rectifier 200V 4A 2-Pin MELF - Trays (Alt: JANTX1N6626US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Tray 0
  • 1 $24.0000
  • 50 $21.0000
  • 100 $18.0000
  • 500 $17.4444
  • 1,000 $17.4444
$17.4444 / $24.0000 Buy Now
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 2A, 200V V(RRM), SILICON 38
  • 1 $31.2000
  • 18 $28.0800
  • 37 $26.5200
$26.5200 / $31.2000 Buy Now

CAD Models for JANTX1N6626US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6626US by Sensitron Semiconductors

JANTX1N6626US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
MELF
Package Description
HERMETIC SEALED, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JESD-30 Code
O-MELF-R2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANTX1N6626US
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2
    VS

Alternate Parts for JANTX1N6626US

This table gives cross-reference parts and alternative options found for JANTX1N6626US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6626US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6626US Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANTX1N6626US vs 1N6626US
1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANTX1N6626US vs 1N6626U
1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon Microchip Technology Inc JANTX1N6626US vs 1N6626U
JANTXV1N6626US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN Microsemi Corporation JANTX1N6626US vs JANTXV1N6626US
JANTXV1N6626U Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN Sensitron Semiconductors JANTX1N6626US vs JANTXV1N6626U
1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, MELF-2 Microsemi Corporation JANTX1N6626US vs 1N6626U
JANTX1N6626US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN Microsemi Corporation JANTX1N6626US vs JANTX1N6626US
JANS1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, MELF-2 Sensitron Semiconductors JANTX1N6626US vs JANS1N6626U
JANTXV1N6626US Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors JANTX1N6626US vs JANTXV1N6626US
1N6626US Rectifier Diode, 1 Phase, 1 Element, 1.75A, 200V V(RRM), Silicon Microchip Technology Inc JANTX1N6626US vs 1N6626US
Part Number Description Manufacturer Compare
1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANTX1N6626US vs 1N6626U
JANTX1N6626US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN Microsemi Corporation JANTX1N6626US vs JANTX1N6626US
JANTX1N6626U Rectifier Diode, 1 Phase, 4A, Silicon, MELF-2 Defense Logistics Agency JANTX1N6626US vs JANTX1N6626U
JANS1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, MELF-2 Sensitron Semiconductors JANTX1N6626US vs JANS1N6626U
1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon Microchip Technology Inc JANTX1N6626US vs 1N6626U
JANTXV1N6626US Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors JANTX1N6626US vs JANTXV1N6626US
JANTX1N6626US Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, Defense Logistics Agency JANTX1N6626US vs JANTX1N6626US
1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, MELF-2 Microsemi Corporation JANTX1N6626US vs 1N6626U
JAN1N6626U Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, Defense Logistics Agency JANTX1N6626US vs JAN1N6626U
JANTXV1N6626US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN Microsemi Corporation JANTX1N6626US vs JANTXV1N6626US

Related Parts for JANTX1N6626US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6626US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6626US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTX1N6626US would you like to use for your alert(s)?
  • Please alert me when JANTX1N6626US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6626US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6626US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6626US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6626US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6626US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: