Part Details for JANTX1N6629/TR by Microchip Technology Inc
Overview of JANTX1N6629/TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6629/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6629/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1.8A 2-Pin - Tape and Reel (Alt: JANTX1N6629/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTX1N6629/TR
|
Mouser Electronics | Rectifiers Rectifier RoHS: Not Compliant | 0 |
|
$18.7700 / $19.6800 | Order Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |