Part Details for JANTX1N6635US by Microchip Technology Inc
Overview of JANTX1N6635US by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N6635US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16009-ND
|
DigiKey | DIODE ZENER 4.3V 5W E AXIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N6635US/TR
|
Avnet Americas | Diode Zener Single 4.3V 5% 5W 2-Pin E-Case SMD Bag - Tape and Reel (Alt: JANTX1N6635US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$360.0500 / $403.2600 | Buy Now |
DISTI #
JANTX1N6635US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$403.1000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTX1N6635US
JANTX1N6635US CAD Models
JANTX1N6635US Part Data Attributes
|
JANTX1N6635US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6635US
Microchip Technology Inc
Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 290 mA |
Alternate Parts for JANTX1N6635US
This table gives cross-reference parts and alternative options found for JANTX1N6635US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6635US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6635US | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N6635US vs JANS1N6635US |
JANTXV1N6635US | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N6635US vs JANTXV1N6635US |
JANTX1N6635US | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N6635US vs JANTX1N6635US |
1N6635US | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N6635US vs 1N6635US |
JANTXV1N6635US | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N6635US vs JANTXV1N6635US |