Part Details for JANTX1N6638/TR by Microchip Technology Inc
Overview of JANTX1N6638/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6638/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7028
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTX1N6638/TR RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9200 / $5.1200 | Buy Now |
DISTI #
150-JANTX1N6638/TR-ND
|
DigiKey | DIODE GP REV 150V 300MA DO35 Min Qty: 134 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1200 | Buy Now |
DISTI #
JANTX1N6638/TR
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin Case D Bag - Tape and Reel (Alt: JANTX1N6638/TR) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$4.9200 / $5.5100 | Buy Now |
DISTI #
579-JANTX1N6638/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$5.1200 | Order Now |
DISTI #
JANTX1N6638/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 134 Package Multiple: 1 | 0 |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6900 / $5.1800 | Buy Now |
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 63 Package Multiple: 1 | 0 |
|
$4.8000 / $5.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6900 / $5.1800 | Buy Now |
Part Details for JANTX1N6638/TR
JANTX1N6638/TR CAD Models
JANTX1N6638/TR Part Data Attributes
|
JANTX1N6638/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6638/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |