Part Details for JANTX1N6638 by Microsemi Corporation
Overview of JANTX1N6638 by Microsemi Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 150 Volt, DO-34 | 108 |
|
$9.1575 / $14.8500 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-34 | 42 |
|
$5.2358 / $12.0825 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-34 | 24 |
|
$9.3020 / $13.9530 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-34 | 13 |
|
$9.9000 / $14.8500 | Buy Now |
Part Details for JANTX1N6638
JANTX1N6638 CAD Models
JANTX1N6638 Part Data Attributes
|
JANTX1N6638
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6638
Microsemi Corporation
Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6638
This table gives cross-reference parts and alternative options found for JANTX1N6638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JANTX1N6638 vs 1N6638 |
JANS1N6638 | Rectifier Diode, 1 Element, 0.3A, 150V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | JANTX1N6638 vs JANS1N6638 |
JANTXV1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N6638 vs JANTXV1N6638 |
1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANTX1N6638 vs 1N6638 |
JANS1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JANTX1N6638 vs JANS1N6638 |
JANTX1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N6638 vs JANTX1N6638 |
JANTX1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N6638 vs JANTX1N6638 |
JAN1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANTX1N6638 vs JAN1N6638 |
JANS1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANTX1N6638 vs JANS1N6638 |