Part Details for JANTX1N6638U/TR by Microchip Technology Inc
Overview of JANTX1N6638U/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6638U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5483
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTX1N6638U/TR Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $6.3400 | Buy Now |
DISTI #
150-JANTX1N6638U/TR-ND
|
DigiKey | DIODE GEN PURP 125V 300MA D-5B Min Qty: 110 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3401 | Buy Now |
DISTI #
JANTX1N6638U/TR
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: JANTX1N6638U/TR) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Reel | 0 |
|
$6.1000 / $6.8300 | Buy Now |
DISTI #
494-JANTX1N6638U/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$6.3400 | Order Now |
DISTI #
JANTX1N6638U/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6600 / $9.5900 | Buy Now | |
DISTI #
JANTX1N6638U/TR
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: JANTX1N6638U/TR) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Reel | 0 |
|
$6.1000 / $6.8300 | Buy Now |
DISTI #
JANTX1N6638U/TR
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: JANTX1N6638U/TR) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Reel | 0 |
|
$6.1000 / $6.8300 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.9500 / $7.1800 | Buy Now |
DISTI #
JANTX1N6638U/TR
|
Avnet Silica | Diode Switching 125V 0.3A 2-Pin B-MELF (Alt: JANTX1N6638U/TR) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N6638U/TR
JANTX1N6638U/TR CAD Models
JANTX1N6638U/TR Part Data Attributes
|
JANTX1N6638U/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6638U/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |