Part Details for JANTX1N6638UB by VPT Components
Overview of JANTX1N6638UB by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTX1N6638UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6638UB
|
Avnet Americas | Silicon Switching Diode Uni-Directional 125V 200mA 4-Pin UB Surface Mount - Bulk (Alt: JANTX1N6638UB) Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0188 / $27.9563 | Buy Now |
DISTI #
JANTX1N6638UB
|
TTI | MIL-PRF-19500/578 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.1300 | Buy Now |
DISTI #
JANTX1N6638UB
|
Avnet Americas | Silicon Switching Diode Uni-Directional 125V 200mA 4-Pin UB Surface Mount - Bulk (Alt: JANTX1N6638UB) Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0188 / $27.9563 | Buy Now |
DISTI #
JANTX1N6638UB
|
Avnet Americas | Silicon Switching Diode Uni-Directional 125V 200mA 4-Pin UB Surface Mount - Bulk (Alt: JANTX1N6638UB) Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0188 / $27.9563 | Buy Now |
Part Details for JANTX1N6638UB
JANTX1N6638UB CAD Models
JANTX1N6638UB Part Data Attributes
|
JANTX1N6638UB
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6638UB
VPT Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-CDSO-N3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |