Part Details for JANTX1N6640US/TR by Microchip Technology Inc
Overview of JANTX1N6640US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6640US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5492
|
Newark | 50V 300Ma Signal Or Computer Diode Sq Smt Tr D-5D Rohs Compliant: Yes |Microchip JANTX1N6640US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $7.4200 | Buy Now |
DISTI #
JANTX1N6640US/TR-ND
|
DigiKey | DIODE GEN PURP 50V 300MA D-5D Min Qty: 100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4200 | Buy Now |
DISTI #
JANTX1N6640US/TR
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin Case D-5D T/R - Tape and Reel (Alt: JANTX1N6640US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$7.1400 / $7.9900 | Buy Now |
DISTI #
494-JANTX1N6640US/TR
|
Mouser Electronics | Small Signal Switching Diodes 50V 300MA Signal or Computer Diode SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.4200 | Order Now |
DISTI #
JANTX1N6640US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.9900 | Buy Now |
|
Future Electronics | JANTX Series 50 V 300 mW Surface Mount Hermetically Glass Diode - D-5D RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$7.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8000 / $7.4000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9600 / $8.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8000 / $7.4000 | Buy Now |
Part Details for JANTX1N6640US/TR
JANTX1N6640US/TR CAD Models
JANTX1N6640US/TR Part Data Attributes
|
JANTX1N6640US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6640US/TR
Microchip Technology Inc
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |