There are no models available for this part yet.
Overview of JANTX1N6643 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6643 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX1N6643
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/578 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 64 In Stock |
|
$8.2400 | Buy Now |
CAD Models for JANTX1N6643 by VPT Components
Part Data Attributes for JANTX1N6643 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.006 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for JANTX1N6643
This table gives cross-reference parts and alternative options found for JANTX1N6643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6643US | Rectifier Diode, | VPT Components | JANTX1N6643 vs 1N6643US |
JAN1N6643U | Rectifier Diode, | VPT Components | JANTX1N6643 vs JAN1N6643U |
JANTX1N6643U | Rectifier Diode, | VPT Components | JANTX1N6643 vs JANTX1N6643U |
JAN1N6643US | Rectifier Diode, | VPT Components | JANTX1N6643 vs JAN1N6643US |
JANTXV1N6643US | Rectifier Diode, | VPT Components | JANTX1N6643 vs JANTXV1N6643US |
JANTXV1N6643 | Rectifier Diode, | VPT Components | JANTX1N6643 vs JANTXV1N6643 |
Related Parts for JANTX1N6643
-
JANTXV1N5711UBSignal Diodes
-
JANTX1N6622Rectifier Diodes
-
JANTX1N4489Zener Diodes
-
TPSC107K010R0100Fixed Capacitors
-
JANTXV1N6104Transient Suppressors
-
JANTX2N3440Small Signal Bipolar Transistors
-
RC0805JR-070RLFixed Resistors
-
JANTX2N6758Power Field-Effect Transistors
-
N2510-5002-RBHeaders and Edge Type Connectors