Part Details for JANTX1N6672R by Microchip Technology Inc
Overview of JANTX1N6672R by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6672R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6672R-ND
|
DigiKey | DIODE GEN PURP 300V 15A TO254 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N6672R
|
Avnet Americas | Diode Power Rectifier 300V 15A 3-Pin TO-254 Tray - Trays (Alt: JANTX1N6672R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JANTX1N6672R
|
Microchip Technology Inc | UFR,FRR _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$447.4800 | Buy Now |
DISTI #
JANTX1N6672R
|
Avnet Americas | Diode Power Rectifier 300V 15A 3-Pin TO-254 Tray - Trays (Alt: JANTX1N6672R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N6672R
JANTX1N6672R CAD Models
JANTX1N6672R Part Data Attributes:
|
JANTX1N6672R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6672R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC, TO-254, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for JANTX1N6672R
This table gives cross-reference parts and alternative options found for JANTX1N6672R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6672R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6672R vs JAN1N6672R |
1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6672R vs 1N6672R |
1N6672R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | JANTX1N6672R vs 1N6672R |