Part Details for JANTX1N6677UR-1 by Defense Logistics Agency
Overview of JANTX1N6677UR-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6677UR-1
JANTX1N6677UR-1 CAD Models
JANTX1N6677UR-1 Part Data Attributes
|
JANTX1N6677UR-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N6677UR-1
Defense Logistics Agency
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/610E | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6677UR-1
This table gives cross-reference parts and alternative options found for JANTX1N6677UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6677UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, HERMETIC SEALED PACKAGE-2 | Defense Logistics Agency | JANTX1N6677UR-1 vs JANTXV1N6677UR-1 |
1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N6677UR-1 vs 1N6677UR-1 |
JANTX1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N6677UR-1 vs JANTX1N6677UR-1 |
JANTX1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANTX1N6677UR-1 vs JANTX1N6677UR-1 |
JANTXV1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTX1N6677UR-1 vs JANTXV1N6677UR-1 |
1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N6677UR-1 vs 1N6677UR-1 |
JANS1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTX1N6677UR-1 vs JANS1N6677UR-1 |
JANTXV1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, DO-213AA | Microsemi Corporation | JANTX1N6677UR-1 vs JANTXV1N6677UR-1 |