Part Details for JANTX1N6845U3/TR by Microchip Technology Inc
Overview of JANTX1N6845U3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6845U3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4456
|
Newark | Power Schottky U3 Rohs Compliant: Yes |Microchip JANTX1N6845U3/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$353.5100 / $395.9300 | Buy Now |
DISTI #
150-JANTX1N6845U3/TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 30A U3 Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$395.9312 | Buy Now |
DISTI #
JANTX1N6845U3/TR
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin Case U3 Tray - Tape and Reel (Alt: JANTX1N6845U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$353.5100 / $395.9300 | Buy Now |
DISTI #
579-JANTX1N6845U3/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$395.9300 | Order Now |
DISTI #
JANTX1N6845U3/TR
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$395.9300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$353.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$353.7400 / $1,011.5900 | Buy Now |
|
NAC | Power Schottky, U3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$344.8900 / $404.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$353.7400 / $1,011.5900 | Buy Now |