Part Details for JANTX1N6942UTK3AS/TR by Microchip Technology Inc
Overview of JANTX1N6942UTK3AS/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6942UTK3AS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4480
|
Newark | Power Schottky Thinkey3 Rohs Compliant: Yes |Microchip JANTX1N6942UTK3AS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$421.9800 / $438.8600 | Buy Now |
DISTI #
150-JANTX1N6942UTK3AS/TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 150A THINKEY3 Min Qty: 100 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$438.8608 | Buy Now |
DISTI #
JANTX1N6942UTK3AS/
|
Avnet Americas | Diode Schottky 45V 150A 2-Pin Thinkey3 T/R - Tape and Reel (Alt: JANTX1N6942UTK3AS/) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$421.9800 / $472.6200 | Buy Now |
DISTI #
579-TX1N6942UTK3ASTR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$438.8600 | Order Now |
DISTI #
JANTX1N6942UTK3AS/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$472.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$421.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$427.8700 / $1,255.8000 | Buy Now | |
DISTI #
JANTX1N6942UTK3AS/
|
Avnet Americas | Diode Schottky 45V 150A 2-Pin Thinkey3 T/R - Tape and Reel (Alt: JANTX1N6942UTK3AS/) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$421.9800 / $472.6200 | Buy Now |
|
NAC | Power Schottky, Thinkey3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$421.9700 / $450.1100 | Buy Now |
|
Master Electronics | 0 |
|
$427.8700 / $1,255.8000 | Buy Now |