There are no models available for this part yet.
Overview of JANTX1N753A-1 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N753A-1 by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 670 |
|
$1.9980 / $4.9950 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 303 |
|
$3.3000 / $6.0000 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 296 |
|
$1.9980 / $4.9950 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 13 |
|
$4.5610 / $6.2196 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 12 |
|
$4.5610 / $6.2196 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 1 |
|
$4.1580 | Buy Now |
CAD Models for JANTX1N753A-1 by Microsemi Corporation
Part Data Attributes for JANTX1N753A-1 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-35
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
1
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/127
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANTX1N753A-1
This table gives cross-reference parts and alternative options found for JANTX1N753A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N753A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N753ARL | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | JANTX1N753A-1 vs 1N753ARL |
1N753A | DIODE 6.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | JANTX1N753A-1 vs 1N753A |
1N753A | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JANTX1N753A-1 vs 1N753A |
JANTXV1N753A-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N753A-1 vs JANTXV1N753A-1 |
1N753A | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | JANTX1N753A-1 vs 1N753A |
1N753A-1E3/TR | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N753A-1 vs 1N753A-1E3/TR |
1N753A | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | JANTX1N753A-1 vs 1N753A |
1N753A-A | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional | Diodes Incorporated | JANTX1N753A-1 vs 1N753A-A |
1N753A | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | JANTX1N753A-1 vs 1N753A |
1N753ARL | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | JANTX1N753A-1 vs 1N753ARL |
Related Parts for JANTX1N753A-1
-
JANTX1N821-1Zener Diodes
-
JANTX1N6631USRectifier Diodes
-
JANTX1N6065ATransient Suppressors
-
CL10B105KO8NFNCFixed Capacitors
-
JANTX2N7227Power Field-Effect Transistors
-
RCR07G150JSFixed Resistors
-
JANS2N5415Small Signal Bipolar Transistors
-
J111Small Signal Field-Effect Transistors
-
1613-4Terminals and Terminal Blocks