There are no models available for this part yet.
Overview of JANTX1N753C-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N753C-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5595
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N753C-1 RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $5.5700 | Buy Now | |
DISTI #
1086-20166-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 123 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5700 | Buy Now | |
DISTI #
JANTX1N753C-1
|
Avnet Americas | Diode Zener Single 6.2V 2% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTX1N753C-1) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 / $6.0000 | Buy Now | |
DISTI #
494-JANTX1N753C-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.5700 / $5.9400 | Order Now | |
DISTI #
JANTX1N753C-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0000 | Buy Now | |
Onlinecomponents.com | Zener Diode - JANTX Level - 6.2V - ±2% - 500mW - 3 Ohms - 5 µA @ 3.5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 (DO-204AH). RoHS: Compliant | 1045 Factory Stock |
|
$5.8200 / $8.4900 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.2200 / $6.2900 | Buy Now | ||
Master Electronics | Zener Diode - JANTX Level - 6.2V - ±2% - 500mW - 3 Ohms - 5 µA @ 3.5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 (DO-204AH). RoHS: Compliant | 1045 Factory Stock |
|
$5.8200 / $8.4900 | Buy Now |
CAD Models for JANTX1N753C-1 by Microchip Technology Inc
Part Data Attributes for JANTX1N753C-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/127
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANTX1N753C-1
This table gives cross-reference parts and alternative options found for JANTX1N753C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N753C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N753C-1 | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N753C-1 vs JAN1N753C-1 |
1N753C-1E3TR | Zener Diode, 6.2V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N753C-1 vs 1N753C-1E3TR |
JANTX1N753C-1 | Zener Diode, 6.2V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | JANTX1N753C-1 vs JANTX1N753C-1 |
1N753C | Zener Diode, 6.2V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N753C-1 vs 1N753C |
1N753C | Zener Diode, 6.2V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | JANTX1N753C-1 vs 1N753C |
JANTXV1N753C-1 | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N753C-1 vs JANTXV1N753C-1 |
JANTXV1N753C-1 | Zener Diode, 6.2V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | Cobham Semiconductor Solutions | JANTX1N753C-1 vs JANTXV1N753C-1 |
1N753C-1E3/TR | Zener Diode, 6.2V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N753C-1 vs 1N753C-1E3/TR |
JAN1N753C-1 | Zener Diode, 6.2V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | JANTX1N753C-1 vs JAN1N753C-1 |
JAN1N753C-1 | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N753C-1 vs JAN1N753C-1 |