There are no models available for this part yet.
Overview of JANTX1N753D-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N753D-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5599
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N753D-1 RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $6.5400 | Buy Now | |
DISTI #
JANTX1N753D-1-ND
|
DigiKey | ZENER DIODE Min Qty: 104 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5400 | Buy Now | |
DISTI #
JANTX1N753D-1
|
Avnet Americas | Diode Zener Single 6.2V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N753D-1) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2900 / $7.0500 | Buy Now | |
DISTI #
JANTX1N753D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
520 Alternates Available |
|
$7.0500 | Buy Now | |
Onlinecomponents.com | Zener Diode - 6.2 V - ±1% Tolerance - 500 mW - 3 Ohms - 1.1 V Forward (Vf) (Max) @ 200 mA If - DO-204AH (DO-35) Package - Through Hole. RoHS: Compliant |
52 On Order 520 Factory Stock |
|
$6.8900 / $11.4000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.1300 / $7.4000 | Buy Now | ||
Master Electronics | Zener Diode - 6.2 V - ±1% Tolerance - 500 mW - 3 Ohms - 1.1 V Forward (Vf) (Max) @ 200 mA If - DO-204AH (DO-35) Package - Through Hole. RoHS: Compliant |
52 On Order 520 Factory Stock |
|
$6.8900 / $11.4000 | Buy Now |
CAD Models for JANTX1N753D-1 by Microchip Technology Inc
Part Data Attributes for JANTX1N753D-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/127
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANTX1N753D-1
This table gives cross-reference parts and alternative options found for JANTX1N753D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N753D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N753D-1 | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N753D-1 vs JANTXV1N753D-1 |
JANTX1N753D-1 | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N753D-1 vs JANTX1N753D-1 |
JANTXV1N753D-1 | Zener Diode, 6.2V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | JANTX1N753D-1 vs JANTXV1N753D-1 |
1N753D | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | JANTX1N753D-1 vs 1N753D |
JANTXV1N753D-1 | Zener Diode, 6.2V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | Cobham Semiconductor Solutions | JANTX1N753D-1 vs JANTXV1N753D-1 |
1N753D-1 | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N753D-1 vs 1N753D-1 |
1N753D-1E3TR | Zener Diode, 6.2V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N753D-1 vs 1N753D-1E3TR |
1N753D | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | JANTX1N753D-1 vs 1N753D |
JAN1N753D-1 | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N753D-1 vs JAN1N753D-1 |
JAN1N753D-1 | Zener Diode, 6.2V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | JANTX1N753D-1 vs JAN1N753D-1 |
Related Parts for JANTX1N753D-1
-
JANTXV1N6486Zener Diodes
-
JANTXV1N5188Rectifier Diodes
-
JANTXV1N6124Transient Suppressors
-
JANTXV2N6758Power Field-Effect Transistors
-
JANTXV2N3019Small Signal Bipolar Transistors
-
JANTXV2N6901Small Signal Field-Effect Transistors
-
JANTX1N7050UR-1Current Regulator Diodes
-
JANTXV1N4148UBCCSignal Diodes
-
JANTXV2N3792Power Bipolar Transistors