Part Details for JANTX1N755A-1/TR by Microchip Technology Inc
Overview of JANTX1N755A-1/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N755A-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTX1N755A-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 311 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
JANTX1N755A-1/TR
|
Avnet Americas | Silicon Zener Diode 500mW 7.5V 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N755A-1/TR) RoHS: Not Compliant Min Qty: 311 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$2.0900 / $2.3400 | Buy Now |
DISTI #
494-JANTX1N755A-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
JANTX1N755A-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2800 / $3.3300 | Buy Now | |
DISTI #
JANTX1N755A-1/TR
|
Avnet Americas | Silicon Zener Diode 500mW 7.5V 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N755A-1/TR) RoHS: Not Compliant Min Qty: 311 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$2.0900 / $2.3400 | Buy Now |
DISTI #
JANTX1N755A-1/TR
|
Avnet Americas | Silicon Zener Diode 500mW 7.5V 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N755A-1/TR) RoHS: Not Compliant Min Qty: 311 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$2.0900 / $2.3400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 149 Package Multiple: 1 | 0 |
|
$2.0900 / $2.5700 | Buy Now |
|
Master Electronics | 0 |
|
$2.2800 / $3.3300 | Buy Now |
Part Details for JANTX1N755A-1/TR
JANTX1N755A-1/TR CAD Models
JANTX1N755A-1/TR Part Data Attributes
|
JANTX1N755A-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N755A-1/TR
Microchip Technology Inc
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 4.35 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 55 mA |