Part Details for JANTX1N755AUR-1 by Microchip Technology Inc
Overview of JANTX1N755AUR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N755AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N755AUR-1MS-ND
|
DigiKey | ZENER DIODE Min Qty: 184 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6900 | Buy Now |
DISTI #
JANTX1N755AUR-1
|
Avnet Americas | Silicon MELF Zener Diode 500mW 7.5V 2-Pin DO-213AA - Bulk (Alt: JANTX1N755AUR-1) RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $3.9700 | Buy Now |
DISTI #
494-JANTX1N755AUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 150 |
|
$3.6900 / $3.9700 | Buy Now |
DISTI #
JANTX1N755AUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2538 Alternates Available |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTX Level - 7.5V - ±5% - 500mW - 6 Ohms - 2 µA @ 5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA. | 0 |
|
$3.9000 / $5.6800 | Buy Now |
DISTI #
JANTX1N755AUR-1
|
Avnet Americas | Silicon MELF Zener Diode 500mW 7.5V 2-Pin DO-213AA - Bulk (Alt: JANTX1N755AUR-1) RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $3.9700 | Buy Now |
|
Ameya Holding Limited | 1776 |
|
RFQ | ||
DISTI #
JANTX1N755AUR-1
|
Avnet Americas | Silicon MELF Zener Diode 500mW 7.5V 2-Pin DO-213AA - Bulk (Alt: JANTX1N755AUR-1) RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $3.9700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 88 Package Multiple: 1 | 0 |
|
$3.4600 / $4.1800 | Buy Now |
|
Master Electronics | Zener Diode - JANTX Level - 7.5V - ±5% - 500mW - 6 Ohms - 2 µA @ 5 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA. | 0 |
|
$3.9000 / $5.6800 | Buy Now |
Part Details for JANTX1N755AUR-1
JANTX1N755AUR-1 CAD Models
JANTX1N755AUR-1 Part Data Attributes
|
JANTX1N755AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N755AUR-1
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N755AUR-1
This table gives cross-reference parts and alternative options found for JANTX1N755AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N755AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N755AUR-1 vs LL755A |
JAN1N755AUR-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | Bkc Semiconductors Inc | JANTX1N755AUR-1 vs JAN1N755AUR-1 |
MQMLL5236B-1E3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N755AUR-1 vs MQMLL5236B-1E3 |
LL755A | Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | JANTX1N755AUR-1 vs LL755A |
MQMLL5236B-1TR | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N755AUR-1 vs MQMLL5236B-1TR |
MXMLL5236B-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N755AUR-1 vs MXMLL5236B-1 |
CDLL755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N755AUR-1 vs CDLL755A |
JANTX1N755AUR-1 | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | onsemi | JANTX1N755AUR-1 vs JANTX1N755AUR-1 |
1N755AUR-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N755AUR-1 vs 1N755AUR-1 |
JAN1N755AUR-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N755AUR-1 vs JAN1N755AUR-1 |